Part Details for 105061060106856 by Kyocera AVX Components
Overview of 105061060106856 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105061060106856
105061060106856 CAD Models
105061060106856 Part Data Attributes:
|
105061060106856
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
105061060106856
Kyocera AVX Components
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 105061060106856
This table gives cross-reference parts and alternative options found for 105061060106856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105061060106856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-130-03-T-D-SM | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 105061060106856 vs HTMS-130-03-T-D-SM |
2-121344-4 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | 105061060106856 vs 2-121344-4 |
HTMS-130-01-T-D-SM | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 105061060106856 vs HTMS-130-01-T-D-SM |
M55302/63E60M | Board Connector, 60 Contact(s), 2 Row(s), Male, Plug | Incon Inc | 105061060106856 vs M55302/63E60M |
M55302/63C60F | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | Micross Components | 105061060106856 vs M55302/63C60F |
FCN-244M060-G/A | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Semiconductor Limited | 105061060106856 vs FCN-244M060-G/A |
10069525-061522LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 105061060106856 vs 10069525-061522LF |
10069525-064520LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 105061060106856 vs 10069525-064520LF |
HTMS-130-56-S-D-SM | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 105061060106856 vs HTMS-130-56-S-D-SM |
PK10M-060P-SMR-TGF | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | 105061060106856 vs PK10M-060P-SMR-TGF |