Part Details for 1050794-1 by TE Connectivity
Overview of 1050794-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1050794-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5982
|
Newark | Rf Connectors/Coaxial Connectors 2001 8208 92 |Amp Te Connectivity 1050794-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$58.3600 | Buy Now |
DISTI #
2266-1050794-1-ND
|
DigiKey | 2001 8208 92 Min Qty: 2 Lead time: 65 Weeks Container: Box MARKETPLACE PRODUCT |
216 In Stock |
|
$56.7600 / $60.0900 | Buy Now |
DISTI #
1050794-1-ND
|
DigiKey | 2001 8208 92 Min Qty: 2 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8991 | Buy Now |
DISTI #
1050794-1
|
Avnet Americas | Conn SMA PL Crimp ST Gold - Bulk (Alt: 1050794-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4684 / $55.9196 | Buy Now |
DISTI #
571-1050794-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2001 8208 92 RoHS: Compliant | 0 |
|
$56.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Container: Box | 0Box |
|
$50.4900 | Buy Now |
DISTI #
AMP1050794-1
|
Heilind Electronics | 2001 8208 92 | Americas - 0 in Stock |
|
$57.9118 | Buy Now |
|
Onlinecomponents.com | 2001 8208 92 RoHS: Compliant |
216 Partner Stock |
|
$55.6400 / $60.9900 | Buy Now |
DISTI #
AMP1050794-1
|
Interstate Connecting Components | 2001 8208 92 | 0 |
|
$57.9118 | Buy Now |
DISTI #
TE Connectivity 1050794-1
|
PEI Genesis | 2001 8208 92 | 216 |
|
Buy Now |
Part Details for 1050794-1
1050794-1 CAD Models
1050794-1 Part Data Attributes
|
1050794-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1050794-1
TE Connectivity
2001 8208 92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 402/U | |
Body Length | 0.568 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |