Part Details for 1050V by Gustav Klauke GmbH
Overview of 1050V by Gustav Klauke GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F605
|
Bürklin Elektronik | Round plug, Ø 5 mm, L 27 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 1050V Min Qty: 10 | 50 |
|
$0.7164 / $1.1655 | Buy Now |