-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2004 7985 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6927
|
Newark | Rf Conn, Sma Jack, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1051018-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$24.4900 / $31.2500 | Buy Now |
DISTI #
41AJ1924
|
Newark | 1 Contact(S), Female, Panel Mount, Solder |Amp Te Connectivity 1051018-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0200 / $30.6500 | Buy Now |
DISTI #
A132122-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1051018-1
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm - Bulk (Alt: 1051018-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$18.9744 / $22.8336 | Buy Now |
DISTI #
70088033
|
RS | Straight 50Ohms Cable Mount SMA Connector, jack, Solder Termination RG405 | TE Connectivity 1051018-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4600 / $30.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Bag | 0Bag |
|
$20.6200 | Buy Now |
DISTI #
AMP1051018-1
|
Heilind Electronics | 2004 7985 00 | Americas - 0 in Stock |
|
$23.6471 / $24.0000 | Buy Now |
|
Onlinecomponents.com | 2004 7985 00 RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
1051018-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CLM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1521 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051018-1
TE Connectivity
2004 7985 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Depth | 0.322 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.21 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1051018-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051018-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051026-1 | 2004 8005 90 | TE Connectivity | 1051018-1 vs 1051026-1 |
M39012/83-3005 | RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Midwest Microwave | 1051018-1 vs M39012/83-3005 |
M39012/83-3005 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,SOLDER TERMINAL,LOCKING | TE Connectivity | 1051018-1 vs M39012/83-3005 |