-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO USB B REC. VERTICAL TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9734CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31231 In Stock |
|
$0.5532 / $1.2300 | Buy Now |
DISTI #
1051330001
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port - Tape and Reel (Alt: 1051330001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 15500 |
|
$0.5126 | Buy Now |
DISTI #
P40:2555_18955555
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 6000 Package Multiple: 6000 | Europe - 114000 |
|
$0.4348 / $0.4701 | Buy Now |
DISTI #
V36:1790_06574102
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2249 | Americas - 40000 |
|
$0.5235 / $0.6773 | Buy Now |
DISTI #
E02:0323_02946981
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Date Code: 2344 | Europe - 36000 |
|
$0.5201 / $0.6523 | Buy Now |
DISTI #
V72:2272_06574102
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2051 Container: Cut Strips | Americas - 351 |
|
$0.6841 / $1.0328 | Buy Now |
DISTI #
76435395
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 500 Package Multiple: 500 | Americas - 47500 |
|
$0.5400 | Buy Now |
DISTI #
76442030
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 40000 |
|
$0.6773 | Buy Now |
DISTI #
77900714
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 36000 |
|
$0.5189 / $0.6508 | Buy Now |
DISTI #
77315629
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R Min Qty: 500 Package Multiple: 500 | Americas - 5500 |
|
$0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051330001
Molex
Buy Now
Datasheet
|
Compare Parts:
1051330001
Molex
MICRO USB B REC. VERTICAL TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 140VAC V | |
Durability | 10000 Cycles | |
Insertion Force-Max | 35.00576 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.6604 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 8.0064 N |