-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105164-0001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y3224
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:105164 Series Rohs Compliant: Yes |Molex 105164-0001 (Alternate Part Number: 884982383401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 192 |
|
$0.5720 / $0.6240 | Buy Now |
DISTI #
97Y2570
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:105164 Series Rohs Compliant: Yes |Molex 105164-0001 (Alternate Part Number: 884982383401 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6250 / $0.6590 | Buy Now |
DISTI #
71453731
|
RS | uUSB B Rec TopMt Flangeles TH/SMT 0.80 | Molex Incorporated 105164-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 535 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
MOL105164-0001
|
Heilind Electronics | MICRO USB B RECEPTACLE TOP MOUNT | Americas - 6825 in Stock |
|
$0.4751 / $0.4897 | Buy Now |
DISTI #
MOL105164-0001.P
|
Heilind Electronics | MICRO USB B RECPTCL CUT TAPE | Americas - 611 in Stock |
|
$0.7018 / $0.8607 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
DISTI #
MX-105164-0001
|
TME | Connector: USB B micro, socket, on PCBs, SMT, PIN: 5, horizontal Min Qty: 1 | 195 |
|
$0.5300 / $0.8380 | Buy Now |
DISTI #
MOL105164-0001
|
Interstate Connecting Components | MICRO USB B RECEPTACLE TOP MOUNT | 2275 |
|
$0.4751 / $0.4897 | Buy Now |
DISTI #
MOL105164-0001.P
|
Interstate Connecting Components | MICRO USB B RECPTCL CUT TAPE | 203 |
|
$0.7018 / $0.8607 | Buy Now |
DISTI #
SMC-105164-0001
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105164-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
105164-0001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |