-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2031 5011 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_11678197
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1634 | Americas - 39 |
|
$3.7710 | Buy Now |
DISTI #
71705296
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2031 5011 02 | TE Connectivity 1051661-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0600 / $25.0800 | RFQ |
|
Onlinecomponents.com | 2031 5011 02 RoHS: Compliant |
46 In Stock |
|
$23.6800 / $43.9300 | Buy Now |
DISTI #
58868834
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 1110 | Americas - 44 |
|
$33.5901 / $55.1192 | Buy Now |
DISTI #
25942528
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 1634 | Americas - 39 |
|
$3.7710 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 650 |
|
$12.1000 / $14.3000 | Buy Now |
DISTI #
1051661-1
|
Avnet Abacus | Conn SMA PL 50Ohm Crimp ST Cable Mount Gold (Alt: 1051661-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1051661-1
|
Avnet Abacus | Conn SMA PL 50Ohm Crimp ST Cable Mount Gold (Alt: 1051661-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
3180719
|
Farnell | 2031 5011 02 RoHS: Compliant Min Qty: 250 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$19.1717 | Buy Now |
|
Master Electronics | 2031 5011 02 RoHS: Compliant |
46 In Stock |
|
$23.6800 / $43.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051661-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051661-1
TE Connectivity
2031 5011 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 55/U; RG 142/U; RG 223/U; RG 400/U | |
Body Depth | 0.714 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 223, RG 142, RG 400, RG 55 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.786 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
This table gives cross-reference parts and alternative options found for 1051661-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051661-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3128 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | 1051661-1 vs M39012/55-3128 |
M39012/55-3128 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | 1051661-1 vs M39012/55-3128 |
M39012/55-3028 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | 1051661-1 vs M39012/55-3028 |
M39012/55-3128 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | 1051661-1 vs M39012/55-3128 |
2031-5011-00 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | 1051661-1 vs 2031-5011-00 |
2031-8028-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 1051661-1 vs 2031-8028-92 |
M39012/55-3028 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | 1051661-1 vs M39012/55-3028 |
M39012/55-3128 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | 1051661-1 vs M39012/55-3128 |