-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2031 5102 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7049
|
Newark | 2031 5102 00 Rohs Compliant: Yes |Amp Te Connectivity 1051686-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4000 / $26.1900 | Buy Now |
DISTI #
1051686-1-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8514 | Buy Now |
DISTI #
1051686-1
|
Avnet Americas | Conn SMA PL 0Hz to 12GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 1051686-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
71705300
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2031 5102 00 | TE Connectivity 1051686-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6600 / $34.7300 | RFQ |
DISTI #
2031-5102-00
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000654211
|
Sager | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM Min Qty: 1 | 0 |
|
$27.7700 / $34.7200 | Buy Now |
DISTI #
1051686-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 1051686-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
1051686-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 1051686-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051686-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051686-1
TE Connectivity
2031 5102 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 196/U | |
Body Depth | 1.02 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 196, RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.48 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
This table gives cross-reference parts and alternative options found for 1051686-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051686-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051780-1 | 2031 8025 92 | TE Connectivity | 1051686-1 vs 1051780-1 |
M39012/55-3025 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | 1051686-1 vs M39012/55-3025 |