There are no models available for this part yet.
Overview of 10518 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105180-HMC408LP3 | Analog Devices | HMC408LP3 Evaluation PCB | |
10119110-518002LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 18 Positions, 2.54mm (0.100in) Pitch. | |
75160-105-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,18 position, 2.54mm pitch |
Price & Stock for 10518 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RIC10518
|
DB Roberts | 0 |
|
RFQ |