Part Details for 10518 by Heyco
Overview of 10518 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-518002LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 18 Positions, 2.54mm (0.100in) Pitch. | |
75160-105-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,18 position, 2.54mm pitch |
Price & Stock for 10518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10518
|
Mouser Electronics | Standoffs & Spacers HSP-MDL-AH-1-16M NAT NYL PCB Support RoHS: Compliant | 0 |
|
$0.1240 / $0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0838 / $0.1681 | Buy Now |
DISTI #
HEY10518
|
DB Roberts | HSP-MDL-AH-1-16M NATURAL | 0 |
|
RFQ |