Part Details for 1051800-1 by TE Connectivity
Overview of 1051800-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1051800-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051800-1-ND
|
DigiKey | 2031 8115 92 Min Qty: 500 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1973 | Buy Now |
DISTI #
1051800-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Crimp ST Gold - Bulk (Alt: 1051800-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6204 / $22.4076 | Buy Now |
DISTI #
571-1051800-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2031 8115 92 RoHS: Compliant | 0 |
|
$21.7200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$20.2400 | Buy Now |
DISTI #
AMP1051800-1
|
Heilind Electronics | SMA CABLE PLUG 2031 8115 92 | Americas - 0 in Stock |
|
$23.2059 | Buy Now |
|
Onlinecomponents.com | SMA CABLE PLUG 2031 8115 92 RoHS: Compliant | 0 |
|
$20.2100 / $56.8100 | Buy Now |
DISTI #
AMP1051800-1
|
Interstate Connecting Components | SMA CABLE PLUG 2031 8115 92 | 0 |
|
$23.2059 | Buy Now |
DISTI #
000000000000860053
|
Sager | RF Connectors / Coaxial Connectors 2031 8115 92 Min Qty: 1 | 0 |
|
$22.0900 / $27.6200 | Buy Now |
|
Master Electronics | SMA CABLE PLUG 2031 8115 92 RoHS: Compliant | 0 |
|
$20.2100 / $56.8100 | Buy Now |
Part Details for 1051800-1
1051800-1 CAD Models
1051800-1 Part Data Attributes
|
1051800-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051800-1
TE Connectivity
2031 8115 92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 142/U | |
Body Depth | 0.57 inch | |
Body Length | 0.949 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 400, RG 142, RG 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.38 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |