Part Details for 1051801-1 by TE Connectivity
Overview of 1051801-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1051801-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1051801-1-ND
|
DigiKey | SMA PLUG, STRAIGHT CRIMP 2031 81 Min Qty: 200 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6755 | Buy Now |
DISTI #
1051801-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz Crimp ST Gold - Bulk (Alt: 1051801-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2578 / $27.9882 | Buy Now |
DISTI #
571-1051801-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2031 8116 92 RoHS: Compliant | 0 |
|
$28.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$25.2700 | Buy Now |
DISTI #
AMP1051801-1
|
Heilind Electronics | SMA PLUG, STRAIGHT CRIMP 2031 | Americas - 0 in Stock |
|
$25.1493 / $29.4180 | Buy Now |
|
Onlinecomponents.com | SMA PLUG, STRAIGHT CRIMP 2031 8116 92 RoHS: Compliant | 0 |
|
$24.4700 / $67.0100 | Buy Now |
DISTI #
AMP1051801-1
|
Interstate Connecting Components | SMA PLUG, STRAIGHT CRIMP 2031 | 0 |
|
$25.1493 / $29.4180 | Buy Now |
|
Master Electronics | SMA PLUG, STRAIGHT CRIMP 2031 8116 92 RoHS: Compliant | 0 |
|
$24.4700 / $67.0100 | Buy Now |
Part Details for 1051801-1
1051801-1 CAD Models
1051801-1 Part Data Attributes
|
1051801-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051801-1
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 223/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.27 |