Part Details for 1051817-1 by TE Connectivity
Overview of 1051817-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051817-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1051817-1-ND
|
DigiKey | 2031 8162 92 Min Qty: 1 Lead time: 64 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$67.3818 / $76.0000 | Buy Now |
DISTI #
1051817-1-ND
|
DigiKey | 2031 8162 92 Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6742 | Buy Now |
DISTI #
1051817-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz Crimp ST Gold - Bulk (Alt: 1051817-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$32.0606 / $38.5814 | Buy Now |
DISTI #
571-1051817-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2031 8162 92 RoHS: Compliant | 0 |
|
$41.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 20 Container: Bag | 0Bag |
|
$34.8400 | Buy Now |
DISTI #
AMP1051817-1
|
Heilind Electronics | SMA CABLE PLUG 2031 8162 92 | Americas - 0 in Stock |
|
$39.9559 | Buy Now |
|
Onlinecomponents.com | SMA CABLE PLUG 2031 8162 92 RoHS: Compliant |
424 In Stock |
|
$38.2400 / $68.0500 | Buy Now |
DISTI #
80324454
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Package Min Qty: 2 Package Multiple: 1 | Americas - 400 |
|
$48.0000 | Buy Now |
DISTI #
80929292
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Package Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 23 |
|
$51.2330 / $88.4650 | Buy Now |
DISTI #
10518171-TEC-0
|
TME | 1051817-1 Min Qty: 1 | 400 |
|
$61.2260 | Buy Now |
Part Details for 1051817-1
1051817-1 CAD Models
1051817-1 Part Data Attributes
|
1051817-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051817-1
TE Connectivity
2031 8162 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U; RG 400/U | |
Body Depth | 0.57 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 223, RG 142, RG 400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.505 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.27 |