Part Details for 1051900-1 by TE Connectivity
Overview of 1051900-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-12-33E-10.519000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-12-33E-10.519000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 1051900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051900-1-ND
|
DigiKey | 2032 8007 92 Min Qty: 228 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0261 | Buy Now |
DISTI #
1051900-1
|
Avnet Americas | Conn SMA RCP 0Hz to 12GHz Solder ST Gold - Bulk (Alt: 1051900-1) RoHS: Compliant Min Qty: 228 Package Multiple: 228 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7472 / $21.3568 | Buy Now |
DISTI #
571-1051900-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2032 8007 92 RoHS: Compliant | 0 |
|
$22.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 1 Container: Bag | 0Bag |
|
$19.2900 | Buy Now |
DISTI #
AMP1051900-1
|
Heilind Electronics | 2032 8007 92 | Americas - 0 in Stock |
|
$19.1940 / $22.4478 | Buy Now |
|
Onlinecomponents.com | 2032 8007 92 RoHS: Compliant | 0 |
|
$18.6700 / $51.1400 | Buy Now |
DISTI #
AMP1051900-1
|
Interstate Connecting Components | 2032 8007 92 | 0 |
|
$19.1940 / $22.4478 | Buy Now |
DISTI #
000000000000654258
|
Sager | RF Connectors / Coaxial Connectors 2032 8007 92 Min Qty: 1 | 0 |
|
$21.0500 / $26.3200 | Buy Now |
|
Master Electronics | 2032 8007 92 RoHS: Compliant | 0 |
|
$18.6700 / $51.1400 | Buy Now |
Part Details for 1051900-1
1051900-1 CAD Models
1051900-1 Part Data Attributes
|
1051900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051900-1
TE Connectivity
2032 8007 92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 316/U | |
Body Depth | 0.59 inch | |
Body Length | 0.96 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 188A, RG 188, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 | |
Withdrawl Force-Min | .278 N |