There are no models available for this part yet.
Overview of 10520446 by Kostal GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10520446 by Kostal GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-10520446
|
Mouser Electronics | Automotive Connectors CBL CLAMP 90D HSG CLS4 35MM RoHS: Compliant | 0 |
|
$0.7580 / $0.7600 | Order Now | |
DISTI #
10520446
|
TTI | Automotive Connectors CBL CLAMP 90D HSG CLS4 35MM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each |
Americas - 16000 In Stock |
|
Buy Now | ||
DISTI #
10520446-B
|
TTI | Automotive Connectors CBL CLAMP 90D HSG CLS4 35MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |