Part Details for 1052149-1 by TE Connectivity
Overview of 1052149-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1052149-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1933
|
Newark | 1 Contact(S), Male, Cable Mount, Solder Terminal, |Amp Te Connectivity 1052149-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5300 / $87.5600 | Buy Now |
DISTI #
1052149-1-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 200 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5246 | Buy Now |
DISTI #
1052149-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Solder RA Gold - Bulk (Alt: 1052149-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5840 / $69.2960 | Buy Now |
DISTI #
71705336
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2037 8006 92 | TE Connectivity 1052149-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$85.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$62.5700 | Buy Now |
DISTI #
AMP1052149-1
|
Heilind Electronics | 2037 8006 92 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2037 8006 92 RoHS: Compliant | 0 |
|
$62.4900 / $175.6800 | Buy Now |
DISTI #
1052149-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Solder RA Gold - Bulk (Alt: 1052149-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5840 / $69.2960 | Buy Now |
DISTI #
AMP1052149-1
|
Interstate Connecting Components | 2037 8006 92 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1052149-1
|
PEI Genesis | 2037 8006 92 | 0 |
|
Buy Now |
Part Details for 1052149-1
1052149-1 CAD Models
1052149-1 Part Data Attributes:
|
1052149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052149-1
TE Connectivity
2037 8006 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 178/U | |
Body Depth | 0.666 inch | |
Body Diameter | 0.36 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 178, RG 196 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1052149-1
This table gives cross-reference parts and alternative options found for 1052149-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052149-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/56-3006 | RF SMA Connector, Male, Cable Mount, Plug, | Defense Logistics Agency | 1052149-1 vs M39012/56-3006 |