1052514-1
TE Connectivity
Description: 2052 1133 00

Overview of 1052514-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 1052514-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 24C5712
Newark 2052 1133 00 Rohs Compliant: Yes |Amp Te Connectivity 1052514-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 71705349
RS TE, Data and Devices, Coaxial/RF Connectors, 2052 1133 00 | TE Connectivity 1052514-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
  • 250 $47.3600
  • 1,250 $43.5700
  • 2,500 $37.8900
  • 5,000 $33.1500
$33.1500 / $47.3600 RFQ
Onlinecomponents.com 2052 1133 00 RoHS: Compliant 1 In Stock
  • 1 $72.3600
  • 10 $46.7200
  • 25 $44.3300
  • 50 $43.8900
  • 63 $43.4500
  • 125 $43.0100
  • 188 $42.5800
  • 250 $42.1600
$42.1600 / $72.3600 Buy Now
DISTI # 1052514-1
Avnet Abacus Conn SMA RCP 12.4GHz 50Ohm Solder ST Flange Mount Gold Over Copper (Alt: 1052514-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now
DISTI # 1052514-1
Avnet Abacus Conn SMA RCP 12.4GHz 50Ohm Solder ST Flange Mount Gold Over Copper (Alt: 1052514-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2052 1133 00 RoHS: Compliant 1 In Stock
  • 1 $72.3600
  • 10 $46.7200
  • 25 $44.3300
  • 50 $43.8900
  • 63 $43.4500
  • 125 $43.0100
  • 188 $42.5800
  • 250 $42.1600
$42.1600 / $72.3600 Buy Now

CAD Models for 1052514-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1052514-1 by TE Connectivity

1052514-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
CAPTIVE CENTRE CONTACT
Body Depth
0.31 inch
Body Length
0.661 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
2 mΩ
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insertion Loss
0.13 dB
Insulation Resistance
10000000000 Ω
Insulator Material
TFE FLUOROCARBON
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Terminal Length
0.1 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.14
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 1052514-1
    TE Connectivity
    2052 1133 00
    VS

Alternate Parts for 1052514-1

This table gives cross-reference parts and alternative options found for 1052514-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052514-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1053261-1 2058 5328 02 TE Connectivity 1052514-1 vs 1053261-1
1058598-1 PANEL MOUNT, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK TE Connectivity 1052514-1 vs 1058598-1
1052652-1 2052 3363 02 TE Connectivity 1052514-1 vs 1052652-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1052514-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1052514-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1052514-1 would you like to use for your alert(s)?
  • Please alert me when 1052514-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1052514-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1052514-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1052514-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1052514-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1052514-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: