-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2052 1352 00,SMA FM JACK RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 3 |
|
$11.5400 | Buy Now |
DISTI #
1052551-1
|
TTI | RF Connectors / Coaxial Connectors JACK STR SMA GOLD 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$10.3700 | Buy Now |
DISTI #
TE Connectivity 1052551-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1052551-1
|
Avnet Abacus | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper (Alt: 1052551-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
1052551-1
|
Avnet Abacus | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper (Alt: 1052551-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052551-1
TE Connectivity
2052 1352 00,SMA FM JACK RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Depth | 0.375 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1052551-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052551-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052604-1 | 2052 3123 00 | TE Connectivity | 1052551-1 vs 1052604-1 |