1052689-1
Description: 2052 3502 02,SMA JACK RECPT

Overview of 1052689-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1052689-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H7118
Newark 2052 3502 02,sma Jack Recpt Rohs Compliant: Yes |Amp Te Connectivity 1052689-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A111740-ND
DigiKey CONN SMA RCPT STR 50OHM COMPRESS Min Qty: 1 Lead time: 17 Weeks Container: Bulk 975
In Stock
  • 1 $14.5800
  • 10 $14.2740
  • 25 $13.8944
  • 50 $13.2112
  • 100 $11.9205
  • 250 $11.8446
  • 500 $10.3260
$10.3260 / $14.5800 Buy Now
DISTI # 71705370
RS TE, Data and Devices, Coaxial/RF Connectors, 2052 3502 02,SMA JACK RECPT | TE Connectivity 1052689-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $13.4500
  • 5,000 $12.3800
  • 10,000 $10.7600
  • 20,000 $9.4200
$9.4200 / $13.4500 RFQ
DISTI # AMP1052689-1
Heilind Electronics 2052 3502 02,SMA JACK RECPT Americas - 0 in Stock
Buy Now
Onlinecomponents.com 2052 3502 02,SMA JACK RECPT RoHS: Compliant 981 In Stock
  • 5 $14.1800
  • 50 $12.9500
  • 100 $11.6300
  • 250 $11.5100
  • 500 $10.0700
  • 750 $9.9700
  • 1,000 $9.8700
$9.8700 / $14.1800 Buy Now
DISTI # 81015872
Verical Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount F Gold Over Copper Min Qty: 5 Package Multiple: 5 Date Code: 2416 Americas - 980
  • 5 $18.4340
  • 50 $16.8350
  • 100 $15.1190
  • 250 $14.9630
  • 500 $13.0910
$13.0910 / $18.4340 Buy Now
DISTI # AMP1052689-1
Interstate Connecting Components 2052 3502 02,SMA JACK RECPT 0
Buy Now
DISTI # 1052689-1
Avnet Abacus Conn SMA RCP 0Hz to 18GHz Solder ST Panel Mount Gold Over Copper (Alt: 1052689-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2052 3502 02,SMA JACK RECPT RoHS: Compliant 981 In Stock
  • 5 $14.1800
  • 50 $12.9500
  • 100 $11.6300
  • 250 $11.5100
  • 500 $10.0700
  • 750 $9.9700
  • 1,000 $9.8700
$9.8700 / $14.1800 Buy Now

CAD Models for 1052689-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1052689-1 by TE Connectivity

1052689-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
CAPTIVE CONTACT
Body Length
0.375 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.17 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
STAINLESS STEEL
Total Number of Contacts
1
VSWR
1.05
Want to compare parts?
  1. 1052689-1
    TE Connectivity
    2052 3502 02,SMA JACK RECPT
    VS

Related Parts for 1052689-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1052689-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1052689-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1052689-1 would you like to use for your alert(s)?
  • Please alert me when 1052689-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1052689-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1052689-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1052689-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1052689-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1052689-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: