Part Details for 1052934-1 by TE Connectivity
Overview of 1052934-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1052934-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6039
|
Newark | 1 Contact(S) Female Board Mount Solder |Amp Te Connectivity 1052934-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$26.1800 / $34.9000 | Buy Now |
DISTI #
2266-1052934-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 3 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$23.0300 / $24.3900 | Buy Now |
DISTI #
1052934-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1052934-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1052934-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71705378
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2052 8006 92 | TE Connectivity 1052934-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8700 / $28.0000 | RFQ |
|
Onlinecomponents.com | 2052 8006 92 RoHS: Compliant |
75 Partner Stock |
|
$24.1500 / $29.0200 | Buy Now |
DISTI #
TE Connectivity 1052934-1
|
PEI Genesis | 2052 8006 92 | 75 |
|
Buy Now | |
DISTI #
000000000001439686
|
Sager | RF Connectors / Coaxial Connectors 2052 8006 92 | 0 |
|
Buy Now | |
|
Master Electronics | 2052 8006 92 RoHS: Compliant |
75 Partner Stock |
|
$24.1500 / $29.0200 | Buy Now |
Part Details for 1052934-1
1052934-1 CAD Models
1052934-1 Part Data Attributes
|
1052934-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052934-1
TE Connectivity
2052 8006 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-83517 | |
Body Depth | 0.31 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |
Alternate Parts for 1052934-1
This table gives cross-reference parts and alternative options found for 1052934-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052934-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2052-8006-92 | PANEL MOUNT, FEMALE, SMA CONNECTOR, TAB, RECEPTACLE | TE Connectivity | 1052934-1 vs 2052-8006-92 |