-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2052 8018 92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C3039
|
Newark | 2052 8018 92 Rohs Compliant: Yes |Amp Te Connectivity 1052958-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $20.9700 | Buy Now |
DISTI #
75AC4804
|
Newark | 1 Contact(S) Female Panel Mount Solder |Amp Te Connectivity 1052958-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3400 | Buy Now |
DISTI #
1052958-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2563 | Buy Now |
DISTI #
1052958-1
|
Avnet Americas | Conn SMA RCP ST Panel Mount Gold - Bulk (Alt: 1052958-1) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Container: Bulk | 0 |
|
$18.7384 / $22.5496 | Buy Now |
DISTI #
71705379
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2052 8018 92 | TE Connectivity 1052958-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9800 / $27.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Box | 0Box |
|
$20.3600 | Buy Now |
DISTI #
AMP1052958-1
|
Heilind Electronics | 2052 8018 92 | Americas - 0 in Stock |
|
$20.2687 / $23.7015 | Buy Now |
|
Onlinecomponents.com | 2052 8018 92 RoHS: Compliant | 0 |
|
$19.7100 / $53.9900 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
1052958-1
|
TTI | RF Connectors / Coaxial Connectors M83517/4-31005 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052958-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052958-1
TE Connectivity
2052 8018 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.079 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |