-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANOFIT RCPT HSG SGL 2CKT TPA BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14958-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
46642 In Stock |
|
$0.1928 / $0.4500 | Buy Now |
DISTI #
1053071202
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 1053071202) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8550 |
|
RFQ | |
DISTI #
92Y4204
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 92Y4204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 6149 Partner Stock |
|
$0.2160 / $0.2640 | Buy Now |
DISTI #
105307-1202
|
TTI | Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 2Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 18682 In Stock |
|
$0.1690 / $0.2230 | Buy Now |
DISTI #
1053071202
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 1053071202) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8550 |
|
RFQ | |
DISTI #
92Y4204
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 92Y4204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 6149 Partner Stock |
|
$0.2160 / $0.2640 | Buy Now |
DISTI #
1053071202
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 1053071202) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8550 |
|
RFQ | |
DISTI #
92Y4204
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 92Y4204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 6149 Partner Stock |
|
$0.2160 / $0.2640 | Buy Now |
DISTI #
MOL105307-1202
|
Interstate Connecting Components | NANO-FIT RCPT HSG SGL 2CKT TPA BLK | 8701 |
|
$0.1696 / $0.2143 | Buy Now |
DISTI #
000000000005523370
|
Sager | Headers & Wire Housings NANO-FIT REC 01X02P TPA Min Qty: 1 | 0 |
|
$0.1502 / $0.2128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053071202
Molex
Buy Now
Datasheet
|
Compare Parts:
1053071202
Molex
NANOFIT RCPT HSG SGL 2CKT TPA BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 6.5A, POLARIZED | |
Body Breadth | 0.297 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |