-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6707
|
Newark | Connector Housing, Rcpt, 12Pos, 2.5Mm Rohs Compliant: Yes |Molex 105308-2212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$0.7510 / $1.0400 | Buy Now |
DISTI #
33AC7484
|
Newark | Nanofit Rcpt Hsg Dlr 12Ckt Tpa Nat Rohs Compliant: Yes |Molex 105308-2212 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 | Buy Now |
DISTI #
538-105308-2212
|
Mouser Electronics | Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 12Ckt Ntl RoHS: Compliant | 5603 |
|
$0.4370 / $0.8900 | Buy Now |
DISTI #
MOL105308-2212
|
Heilind Electronics | NANO-FIT RCPT HSG DLR 12CKT TPA WHT | Americas - 0 in Stock |
|
$0.3891 / $0.4561 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3690 / $0.4940 | Buy Now |
DISTI #
105308-2212
|
TTI | Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 12Ckt Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3545 In Stock |
|
$0.4300 / $0.8800 | Buy Now |
DISTI #
1053082212-MOL-0
|
TME | 105308-2212 Min Qty: 74 | 3395 |
|
$0.4810 / $0.5699 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 67008 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105308-2212
Molex
Buy Now
Datasheet
|
Compare Parts:
105308-2212
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |