-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANOFIT RCPT HSG DLR 8CKT TPA BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14964-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20621 In Stock |
|
$0.2733 / $0.5800 | Buy Now |
DISTI #
1053081208
|
Avnet Americas | Receptacle Housing, TPA Capable Nano-Fit - Bulk (Alt: 1053081208) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3211 | Buy Now |
DISTI #
V36:1790_16138060
|
Arrow Electronics | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 | Americas - 6877 |
|
$0.2137 / $0.3099 | Buy Now |
DISTI #
E02:0323_10190670
|
Arrow Electronics | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2344 | Europe - 5617 |
|
$0.2438 / $0.4348 | Buy Now |
DISTI #
V99:2348_16138060
|
Arrow Electronics | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 5190 |
|
$0.2222 / $0.3555 | Buy Now |
DISTI #
77319451
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 7959 |
|
$0.3292 / $0.3922 | Buy Now |
DISTI #
25022075
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 7391 |
|
$0.2440 / $0.2580 | Buy Now |
DISTI #
65133695
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2223 | Americas - 6877 |
|
$0.3099 | Buy Now |
DISTI #
69129557
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 6120 |
|
$0.2440 / $0.2580 | Buy Now |
DISTI #
74084732
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2344 | Americas - 5612 |
|
$0.2431 / $0.4169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053081208
Molex
Buy Now
Datasheet
|
Compare Parts:
1053081208
Molex
NANOFIT RCPT HSG DLR 8CKT TPA BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 6.5A, POLARIZED | |
Body Breadth | 0.395 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |