-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2480
|
Newark | Connector, Header, 6Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Nano-Fit 105309 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 105309-1106 (Alternate Part Number: 887191937403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$1.3800 / $1.9400 | Buy Now |
DISTI #
77AC5363
|
Newark | Nanofit Hdr Vt Sgl Knk 6Ckt Tin Blk |Molex 105309-1106 (Alternate Part Number: 887191937403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8600 | Buy Now |
DISTI #
1053091106
|
Avnet Americas | NANOFIT HDR VT SGL KNK 6CKT TIN BLK - Bulk (Alt: 1053091106) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7590 / $1.0619 | Buy Now |
DISTI #
538-105309-1106
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT SGL KNK 6CKT TIN BLK RoHS: Compliant | 1782 |
|
$0.7470 / $1.4600 | Buy Now |
DISTI #
MOL105309-1106
|
Heilind Electronics | NANOFIT HDR VRT, TH, 2.50mm, SR, 6, KINKED PINS, TIN (Sn), | Americas - 2 in Stock |
|
$0.7170 / $0.9109 | Buy Now |
|
Onlinecomponents.com | Nano-Fit Vertical Header - 2.50mm Pitch - Single Row - 6 Circuits - With Kinked Pins - Glow-Wire Capable - Through Hole - Black. RoHS: Compliant |
6 Partner Stock |
|
$0.6630 / $0.9990 | Buy Now |
DISTI #
105309-1106
|
TTI | Headers & Wire Housings NANOFIT HDR VT SGL KNK 6CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2040 Package Multiple: 102 Container: Tray | Americas - 0 |
|
$0.7300 / $0.8000 | Buy Now |
DISTI #
1053091106
|
Avnet Americas | NANOFIT HDR VT SGL KNK 6CKT TIN BLK - Bulk (Alt: 1053091106) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7590 / $1.0619 | Buy Now |
DISTI #
1053091106
|
Avnet Asia | NANOFIT HDR VT SGL KNK 6CKT TIN BLK (Alt: 1053091106) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2820680
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$1.1835 / $1.7382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105309-1106
Molex
Buy Now
Datasheet
|
Compare Parts:
105309-1106
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.414 inch | |
Body Length | 0.628 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 1053071206 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105309-1106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105309-1106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1565034-3 | EP CONN HDR ASSY 3/6P SPECIAL | TE Connectivity | 105309-1106 vs 1-1565034-3 |
1-1565035-4 | EP CONN HDR ASSY 4/6P SPECIAL | TE Connectivity | 105309-1106 vs 1-1565035-4 |