-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1654
|
Newark | Nanofit Hdr Vt Sgl Knk 3Kt 30Au Blk T&r |Molex 105309-3603 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9770 / $1.1100 | Buy Now |
DISTI #
1053093603
|
Avnet Americas | Connector Power Header 3 Position 2.5mm Solder Straight Through Hole 1 Port 3 Terminal Emboss T/R - Tape and Reel (Alt: 1053093603) Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9265 | Buy Now |
DISTI #
538-105309-3603
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT SGL KNK 3KT 30AU BLK RoHS: Compliant | 0 |
|
$1.0300 / $1.1600 | Order Now |
DISTI #
MOL105309-3603
|
Heilind Electronics | NANOFIT HDR VT SGL KNK 3KT 30A | Americas - 0 in Stock |
|
$0.9485 / $1.1476 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9400 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105309-3603
Molex
Buy Now
|
Compare Parts:
105309-3603
Molex
|
Samacsys Manufacturer | Molex |