Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SER1360-402KLB |
Coilcraft Inc |
General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
|
SER1360-472 |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
SER1360-402KL |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Nanofit Hdr Vt Sgl Knk 4Kt 30Au Blk T&r |Molex 105309-3604
RoHS:
Not Compliant
Min Qty:
1800
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$1.2900
-
2,000
$1.2400
-
4,000
$1.2100
-
6,000
$1.1600
-
10,000
$1.1400
|
$1.1400 / $1.2900
|
Buy Now
|
|
|
Avnet Americas
|
Connector Power Header 4 Position 2.5mm Solder Straight Through Hole 1 Port 4 Terminal Emboss T/R - Tape and Reel (Alt: 1053093604)
Min Qty:
1800
Package Multiple:
900
Lead time:
17 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.9818
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings NANOFIT HDR VT SGL KNK 4KT 30AU BLK
RoHS:
Compliant
|
0
|
-
1,800
$1.3500
-
2,700
$1.2600
-
5,400
$1.1900
|
$1.1900 / $1.3500
|
Order Now
|
|
|
Heilind Electronics
|
NANOFIT HDR VT SGL KNK 4KT 30A
|
Americas - 0 in Stock
|
-
1,800
$1.3321
-
6,300
$1.1009
|
$1.1009 / $1.3321
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
900
$1.2200
-
1,800
$1.1200
-
2,500
$1.0900
|
$1.0900 / $1.2200
|
Buy Now
|
Want to compare parts?
-
105309-3604
Molex
VS
-