-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16866-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9703 In Stock |
|
$0.5129 / $1.1200 | Buy Now |
DISTI #
1053091103
|
Avnet Americas | NANOFIT HDR VT SGL KNK 3CKT TIN BLK - Bulk (Alt: 1053091103) RoHS: Compliant Min Qty: 4080 Package Multiple: 4080 Lead time: 14 Weeks, 0 Days Container: Bulk | 4080 |
|
$0.4519 | Buy Now |
|
Bristol Electronics | 331 |
|
RFQ | ||
DISTI #
105309-1103
|
TTI | Headers & Wire Housings NANOFIT HDR VT SGL KNK 3CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Tray |
Americas - 40430 In Stock |
|
$0.5000 / $0.6450 | Buy Now |
DISTI #
1053091103
|
Avnet Americas | NANOFIT HDR VT SGL KNK 3CKT TIN BLK - Bulk (Alt: 1053091103) RoHS: Compliant Min Qty: 4080 Package Multiple: 4080 Lead time: 14 Weeks, 0 Days Container: Bulk | 4080 |
|
$0.4519 | Buy Now |
DISTI #
MX-105309-1103
|
TME | Nano-Fit Vertical Header Through Hole 2.50mm P Min Qty: 10 | 89 |
|
$0.7900 / $1.8700 | Buy Now |
DISTI #
1053091103
|
Avnet Americas | NANOFIT HDR VT SGL KNK 3CKT TIN BLK - Bulk (Alt: 1053091103) RoHS: Compliant Min Qty: 4080 Package Multiple: 4080 Lead time: 14 Weeks, 0 Days Container: Bulk | 4080 |
|
$0.4519 | Buy Now |
DISTI #
1053091103
|
Avnet Abacus | NANOFIT HDR VT SGL KNK 3CKT TIN BLK (Alt: 1053091103) RoHS: Compliant Min Qty: 4080 Package Multiple: 4080 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053091103
|
Avnet Asia | NANOFIT HDR VT SGL KNK 3CKT TIN BLK (Alt: 1053091103) RoHS: Compliant Min Qty: 4080 Package Multiple: 4080 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053091103
Molex
Buy Now
Datasheet
|
Compare Parts:
1053091103
Molex
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |