There are no models available for this part yet.
Overview of 105310-4516 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84516IBZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Reel | |
ISL84516IHZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches | |
ISL84516IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Tube |
Price & Stock for 105310-4516 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH1715
|
Newark | Nanofit Hdr Vt Dlr Knk 16Ckt Tin Nat T&r |Molex 105310-4516 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.6600 | Buy Now | |
DISTI #
1053104516
|
Avnet Americas | Connector Power Header 16 Position 2.5mm Solder Straight Through Hole 1 Port 16 Terminal Emboss T/R - Tape and Reel (Alt: 1053104516) Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3841 | Buy Now | |
DISTI #
538-105310-4516
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT DLR KNK 16CKT TIN NAT RoHS: Compliant | 0 |
|
$2.6500 / $2.7500 | Order Now | |
DISTI #
MOL105310-4516
|
Heilind Electronics | NANOFIT HDR VT DLR KNK 16CKT T | Americas - 0 in Stock |
|
$2.6450 / $2.9530 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $2.6500 | Buy Now |
CAD Models for 105310-4516 by Molex
Part Data Attributes for 105310-4516 by Molex
105310-4516
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
105310-4516MolexVS
-