-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16879-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
730 In Stock |
|
$0.6690 / $1.3900 | Buy Now |
DISTI #
1053101104
|
Avnet Americas | Conn Nano-Fit Power HDR 4 POS 2.5mm Solder ST Through Hole 4 Terminal Single Port Tray - Bulk (Alt: 1053101104) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7410 / $0.8967 | Buy Now |
DISTI #
105310-1104
|
TTI | Headers & Wire Housings NanoFit Hdr Vrt 4Ckt DR KNK Pns Blk Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 5872 In Stock |
|
$0.7200 / $1.0500 | Buy Now |
DISTI #
1053101104
|
Avnet Americas | Conn Nano-Fit Power HDR 4 POS 2.5mm Solder ST Through Hole 4 Terminal Single Port Tray - Bulk (Alt: 1053101104) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7410 / $0.8967 | Buy Now |
DISTI #
MX-105310-1104
|
TME | 105310-1104 Min Qty: 2 | 0 |
|
$0.9800 / $1.4100 | RFQ |
DISTI #
1053101104
|
Avnet Americas | Conn Nano-Fit Power HDR 4 POS 2.5mm Solder ST Through Hole 4 Terminal Single Port Tray - Bulk (Alt: 1053101104) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7410 / $0.8967 | Buy Now |
DISTI #
1053101104
|
Avnet Abacus | Conn Nano-Fit Power HDR 4 POS 2.5mm Solder ST Through Hole 4 Terminal Single Port Tray (Alt: 1053101104) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 4 Days | Abacus - 60900 |
|
Buy Now | |
DISTI #
1053101104
|
Avnet Asia | Conn Nano-Fit Power HDR 4 POS 2.5mm Solder ST Through Hole 4 Terminal Single Port Tray (Alt: 1053101104) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN HEADER VERT 4POS 2.5MM | 3221 |
|
$0.5106 / $0.8688 | Buy Now |
|
New Advantage Corporation | NANOFIT HDR VT DLR KNK 4CKT TIN BLK, V/A kink dual row RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 51000 |
|
$1.0000 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053101104
Molex
Buy Now
Datasheet
|
Compare Parts:
1053101104
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7.5A | |
Body Breadth | 0.234 inch | |
Body Depth | 0.414 inch | |
Body Length | 0.348 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053101104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053101104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053101104 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1053101104 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 1053101104 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053101104 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053101104 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053101104 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053101104 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053101104 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 1053101104 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053101104 vs 10136646-04212LF |