Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part # |
Manufacturer |
Description |
Datasheet |
2305A-1HDCGI8 |
Renesas Electronics Corporation |
3.3V Zero Delay Clock Buffer |
|
2305M-1LF |
Renesas Electronics Corporation |
3.3V Zero Delay Low Skew Buffer |
|
2305-1DCG8 |
Renesas Electronics Corporation |
3.3 Volt Zero Delay Low Skew Buffer |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RECTANGULAR POWER CONNECTOR
|
|
|
|
|
|
|
|
Want to compare parts?
-
Molex
Rectangular Power Connector,
VS
-