-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15092-ND
|
DigiKey | CONN HEADER VERT 5POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5497 In Stock |
|
$0.8855 / $1.3600 | Buy Now |
DISTI #
1053111305
|
Avnet Americas | Nano-Fit Vertical Header with Solder Clips 2.5mm Pitch Single Row 5 Circuits 0.76µm Gold Plating Through Hole Black Tray - Bulk (Alt: 1053111305) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0660 / $1.4915 | Buy Now |
DISTI #
V79:2366_27469290
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 868 |
|
$1.2190 | Buy Now |
DISTI #
69123214
|
Verical | Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1710 | Americas - 868 |
|
$1.2190 | Buy Now |
DISTI #
MOL105311-1305
|
Interstate Connecting Components | NANO-FIT HDR VT SGL FRK 5CKT 30AU BLK | 89 |
|
$1.0573 / $1.2794 | Buy Now |
DISTI #
1053111305
|
Avnet Abacus | Nano-Fit Vertical Header with Solder Clips 2.5mm Pitch Single Row 5 Circuits 0.76�m Gold Plating Through Hole Black Tray (Alt: 1053111305) RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053111305
Molex
Buy Now
Datasheet
|
Compare Parts:
1053111305
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |