-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1053112107-ND
|
DigiKey | NANOFIT HDR VT SGL FRK 7CKT TIN Min Qty: 55 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1560 In Stock |
|
$1.2400 / $1.3100 | Buy Now |
DISTI #
WM16933-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1535 / $2.3400 | Buy Now |
DISTI #
1053112107
|
Avnet Americas | NANOFIT HDR VT SGL FRK 7CKT TIN NAT - Bulk (Alt: 1053112107) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0679 / $1.4941 | Buy Now |
DISTI #
1053112107
|
Avnet Americas | NANOFIT HDR VT SGL FRK 7CKT TIN NAT - Bulk (Alt: 1053112107) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0679 / $1.4941 | Buy Now |
DISTI #
MOL105311-2107
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, SR, 7, SOLDER CLIPS, TIN (Sn), | 390 |
|
$1.0593 / $1.2817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053112107
Molex
Buy Now
Datasheet
|
Compare Parts:
1053112107
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |