-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375AC0YGA1-2510-53.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2300
|
Newark | Nanofit Hdr Vt Dlr Frk 12Ckt Tin Blk |Molex 105312-1112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4758 |
|
$1.3400 / $1.7200 | Buy Now |
DISTI #
33AC7610
|
Newark | Nanofit Hdr Vt Dlr Frk 12Ckt Tin Blk |Molex 105312-1112 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
1053121112
|
Avnet Americas | NANOFIT HDR VT DLR FRK 12CKT TIN BLK - Trays (Alt: 1053121112) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1813 | Buy Now |
DISTI #
538-105312-1112
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT DLR FRK 12CKT TIN BLK RoHS: Compliant | 2222 |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
MOL105312-1112
|
Heilind Electronics | NANOFIT HDR VRT, TH, 2.50mm, DR, 12, SOLDER CLIPS, TIN (Sn) | Americas - 120 in Stock |
|
$1.1664 / $1.3864 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4758 Partner Stock |
|
$1.0800 / $1.4100 | Buy Now |
DISTI #
65700608
|
Verical | Conn Wire to Board HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 4300 |
|
$1.3300 / $1.4000 | Buy Now |
DISTI #
57917626
|
Verical | Conn Wire to Board HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 458 |
|
$1.3300 / $1.4000 | Buy Now |
DISTI #
105312-1112
|
TTI | Headers & Wire Housings NANOFIT HDR VT DLR FRK 12CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 1227 In Stock |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
1053121112-MOL
|
TME | 105312-1112 Min Qty: 22 | 4758 |
|
$1.6285 / $1.9103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy