-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375AC0YGA1-2510-53.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4592
|
Newark | Nanofit Hdr Vt Dlr Frk 14Ckt Tin Blk |Molex 105312-1114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$1.6800 / $2.3300 | Buy Now |
DISTI #
1053121114
|
Avnet Americas | NANOFIT HDR VT DLR FRK 14CKT TIN BLK - Bulk (Alt: 1053121114) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3286 | Buy Now |
DISTI #
538-105312-1114
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT DLR FRK 14CKT TIN BLK RoHS: Compliant | 720 |
|
$1.3400 / $2.1100 | Buy Now |
DISTI #
MOL105312-1114
|
Heilind Electronics | NANOFIT HDR VRT, TH, 2.50mm, DR, 14, SOLDER CLIPS, TIN (Sn) | Americas - 358 in Stock |
|
$1.2715 / $1.5594 | Buy Now |
|
Onlinecomponents.com | Nano-Fit Vertical Header - 2.50mm Pitch - Dual Row - 14 Circuits - With Solder Clips - Glow-Wire Capable - Through Hole - Black. RoHS: Compliant |
655 Partner Stock |
|
$1.2100 / $1.5900 | Buy Now |
DISTI #
35265711
|
Verical | Conn Wire to Board HDR 14 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 655 |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
1053121114-MOL
|
TME | 105312-1114 Min Qty: 20 | 655 |
|
$1.8686 / $2.1609 | Buy Now |
DISTI #
MOL105312-1114
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, DR, 14, SOLDER CLIPS, TIN (Sn) | 119 |
|
$1.2715 / $1.5594 | Buy Now |
|
Master Electronics | Nano-Fit Vertical Header - 2.50mm Pitch - Dual Row - 14 Circuits - With Solder Clips - Glow-Wire Capable - Through Hole - Black. RoHS: Compliant |
655 Partner Stock |
|
$1.2100 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105312-1114
Molex
Buy Now
|
Compare Parts:
105312-1114
Molex
|
Samacsys Manufacturer | Molex |