-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7623
|
Newark | Nanofit Hdr Vt Dlr Frk 10Ckt 30Au Blk |Molex 105312-1310 Min Qty: 1428 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
1053121310
|
Avnet Americas | NANOFIT HDR VT DLR FRK 10CKT 30AU BLK - Bulk (Alt: 1053121310) RoHS: Compliant Min Qty: 1428 Package Multiple: 1428 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6475 / $2.3051 | Buy Now |
DISTI #
538-105312-1310
|
Mouser Electronics | Headers & Wire Housings NanoFit Hdr Vt 10Ckt DR SldrClip Blk 30A RoHS: Compliant | 108 |
|
$1.7300 / $2.8300 | Buy Now |
DISTI #
MOL105312-1310
|
Heilind Electronics | NANO-FIT HDR VT DLR FRK 10CKT 30AU BLK | Americas - 174 in Stock |
|
$1.7712 / $1.9773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11424 Partner Stock |
|
$1.4600 / $1.9200 | Buy Now |
DISTI #
1053121310
|
Avnet Americas | NANOFIT HDR VT DLR FRK 10CKT 30AU BLK - Bulk (Alt: 1053121310) RoHS: Compliant Min Qty: 1428 Package Multiple: 1428 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6475 / $2.3051 | Buy Now |
DISTI #
MOL105312-1310
|
Interstate Connecting Components | NANO-FIT HDR VT DLR FRK 10CKT 30AU BLK | 58 |
|
$1.7712 / $1.9773 | Buy Now |
DISTI #
4250847
|
Farnell | CONN, HEADER, 10POS, 2ROW, 2.5MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 5725 |
|
$2.1654 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11424 Partner Stock |
|
$1.4600 / $1.9200 | Buy Now |
DISTI #
10150850
|
TestEquity LLC | Molex 105312-1310 Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.76um Gold (Au) Plating, Black, Glow-Wire Capable, Tray | 11424 |
|
$2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy