-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7645
|
Newark | Nanofit Hdr Vt Dlr Frk 12Ckt 30Au Nat |Molex 105312-2312 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
1053122312
|
Avnet Americas | NANOFIT HDR VT DLR FRK 12CKT 30AU NAT - Bulk (Alt: 1053122312) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1103 / $2.9526 | Buy Now |
DISTI #
538-105312-2312
|
Mouser Electronics | Headers & Wire Housings NanoFit Hdr Vt 12Ckt DR SldrClip Ntl 30Au RoHS: Compliant | 142 |
|
$2.3100 / $4.2700 | Buy Now |
DISTI #
MOL105312-2312
|
Heilind Electronics | NANO-FIT HDR VT DLR FRK 12CKT 30AU WHT | Americas - 266 in Stock |
|
$2.2685 / $2.5327 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$2.2600 / $3.2000 | Buy Now |
DISTI #
1053122312
|
Avnet Americas | NANOFIT HDR VT DLR FRK 12CKT 30AU NAT - Bulk (Alt: 1053122312) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1103 / $2.9526 | Buy Now |
DISTI #
MOL105312-2312
|
Interstate Connecting Components | NANO-FIT HDR VT DLR FRK 12CKT 30AU WHT | 88 |
|
$2.2685 / $2.5327 | Buy Now |
DISTI #
4250859
|
Farnell | CONN, HEADER, 12POS, 2ROW, 2.5MM, TH RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 100 |
|
$6.9066 | Buy Now |
|
Master Electronics | RoHS: Compliant |
180 Partner Stock |
|
$2.2600 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105312-2312
Molex
Buy Now
|
Compare Parts:
105312-2312
Molex
|
Samacsys Manufacturer | Molex |