-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15116-ND
|
DigiKey | CONN HEADER VERT 16POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3880 In Stock |
|
$1.8831 / $2.6700 | Buy Now |
DISTI #
1053121216
|
Avnet Americas | Nano-Fit Vertical Header with Solder Clips 2.5mm Pitch Through Hole Dual Row 16 Circuits 0.38µm Gold Plating Black - Bulk (Alt: 1053121216) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9671 / $2.6213 | Buy Now |
DISTI #
105312-1216
|
TTI | Headers & Wire Housings NanoFit Hdr Vt 16Ckt DR SldrClip Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 1008 Container: Tray | Americas - 0 |
|
$2.0100 / $2.1800 | Buy Now |
DISTI #
1053121216
|
Avnet Abacus | Nano-Fit Vertical Header with Solder Clips 2.5mm Pitch Through Hole Dual Row 16 Circuits 0.38�m Gold Plating Black (Alt: 1053121216) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053121216
|
Avnet Abacus | Nano-Fit Vertical Header with Solder Clips 2.5mm Pitch Through Hole Dual Row 16 Circuits 0.38�m Gold Plating Black (Alt: 1053121216) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053121216
Molex
Buy Now
Datasheet
|
Compare Parts:
1053121216
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |