-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1053122112-ND
|
DigiKey | NANOFIT HDR VT DLR FRK 12CKT TIN Min Qty: 45 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
560 In Stock |
|
$1.6200 / $1.6800 | Buy Now |
DISTI #
WM16946-ND
|
DigiKey | CONN HEADER VERT 12POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4480 / $2.7800 | Buy Now |
DISTI #
1053122112
|
Avnet Americas | NANOFIT HDR VT DLR FRK 12CKT TIN NAT - Bulk (Alt: 1053122112) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3714 / $1.9189 | Buy Now |
DISTI #
105312-2112
|
TTI | Headers & Wire Housings NANOFIT HDR VT DLR FRK 12CKT TIN NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1260 Package Multiple: 1260 Container: Tray | Americas - 0 |
|
$1.5200 | Buy Now |
DISTI #
1053122112
|
Avnet Americas | NANOFIT HDR VT DLR FRK 12CKT TIN NAT - Bulk (Alt: 1053122112) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3714 / $1.9189 | Buy Now |
DISTI #
MOL105312-2112
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, DR, 12, SOLDER CLIPS, TIN (Sn) | 304 |
|
$1.3603 / $1.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053122112
Molex
Buy Now
Datasheet
|
Compare Parts:
1053122112
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |