-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1053122114-ND
|
DigiKey | NANOFIT HDR VT DLR FRK 14CKT TIN Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1092 In Stock |
|
$1.7900 / $1.8900 | Buy Now |
DISTI #
WM16947-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6284 / $3.1300 | Buy Now |
DISTI #
1053122114
|
Avnet Americas | NANOFIT HDR VT DLR FRK 14CKT TIN NAT - Bulk (Alt: 1053122114) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6195 / $2.1580 | Buy Now |
DISTI #
1053122114
|
Avnet Americas | NANOFIT HDR VT DLR FRK 14CKT TIN NAT - Bulk (Alt: 1053122114) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6195 / $2.1580 | Buy Now |
DISTI #
1053122114
|
Avnet Americas | NANOFIT HDR VT DLR FRK 14CKT TIN NAT - Bulk (Alt: 1053122114) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6195 / $2.1580 | Buy Now |
DISTI #
MOL105312-2114
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, DR, 14, SOLDER CLIPS, TIN (Sn) | 273 |
|
$1.6828 / $1.8511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053122114
Molex
Buy Now
Datasheet
|
Compare Parts:
1053122114
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |