-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7661
|
Newark | Nanofit Hdr Ra Sgl 5Ckt 30Au Blk |Molex 105313-1305 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
1053131305
|
Avnet Americas | NANOFIT HDR RA SGL 5CKT 30AU BLK - Bulk (Alt: 1053131305) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1844 / $1.6572 | Buy Now |
DISTI #
538-105313-1305
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH SR 5Ckt 0.76UM Au Blk RoHS: Compliant | 420 |
|
$1.2600 / $2.5700 | Buy Now |
DISTI #
MOL105313-1305
|
Heilind Electronics | NANO-FIT HDR RA SGL 5CKT 30AU BLK | Americas - 3400 in Stock |
|
$1.1748 / $1.4215 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
105313-1305
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 5Ckt 0.76UM Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.9900 / $1.2300 | Buy Now |
DISTI #
1053131305
|
Avnet Americas | NANOFIT HDR RA SGL 5CKT 30AU BLK - Bulk (Alt: 1053131305) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1844 / $1.6572 | Buy Now |
DISTI #
1053131305
|
Avnet Americas | NANOFIT HDR RA SGL 5CKT 30AU BLK - Bulk (Alt: 1053131305) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1844 / $1.6572 | Buy Now |
DISTI #
MOL105313-1305
|
Interstate Connecting Components | NANO-FIT HDR RA SGL 5CKT 30AU BLK | 1133 |
|
$1.1748 / $1.4215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-1305
Molex
Buy Now
Datasheet
|
Compare Parts:
105313-1305
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105313-1305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105313-1305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-105-H2-T-S-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 105313-1305 vs IPBT-105-H2-T-S-K |
1612540000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105313-1305 vs 1612540000 |
IPBT-105-H2-T-S | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 105313-1305 vs IPBT-105-H2-T-S |
0460071305 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-1305 vs 0460071305 |
1813600000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105313-1305 vs 1813600000 |
0535210540 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-1305 vs 0535210540 |
1813760000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105313-1305 vs 1813760000 |
1612720000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105313-1305 vs 1612720000 |
1837660000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 105313-1305 vs 1837660000 |
IPL1-105-03-S-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 105313-1305 vs IPL1-105-03-S-SH-K |