-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7663
|
Newark | Nanofit Hdr Ra Sgl 7Ckt 30Au Blk |Molex 105313-1307 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
538-105313-1307
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH SR 7Ckt 0.76UM Au Blk RoHS: Compliant | 1312 |
|
$1.5500 / $2.1300 | Buy Now |
DISTI #
MOL105313-1307
|
Heilind Electronics | NANO-FIT HDR RA SGL 7CKT 30AU BLK | Americas - 780 in Stock |
|
$1.6031 / $1.7634 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $1.5900 | Buy Now |
DISTI #
MOL105313-1307
|
Interstate Connecting Components | NANO-FIT HDR RA SGL 7CKT 30AU BLK | 260 |
|
$1.6031 / $1.7634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-1307
Molex
Buy Now
Datasheet
|
Compare Parts:
105313-1307
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105313-1307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105313-1307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS7W7M300A1 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Amphenol Positronic | 105313-1307 vs PLS7W7M300A1 |
43160-0207 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 105313-1307 vs 43160-0207 |
PLC7W7M9300A1 | Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 105313-1307 vs PLC7W7M9300A1 |
PLS7W7M3N0A1 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Amphenol Positronic | 105313-1307 vs PLS7W7M3N0A1 |
43160-4507 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 105313-1307 vs 43160-4507 |
0712310111 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-1307 vs 0712310111 |
10136656-0722LF | Board Connector, 7 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105313-1307 vs 10136656-0722LF |
43160-0707 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 105313-1307 vs 43160-0707 |
71233-0012 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 105313-1307 vs 71233-0012 |
43160-0607 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 105313-1307 vs 43160-0607 |