-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7675
|
Newark | Nanofit Hdr Ra Sgl 5Ckt 15Au Nat |Molex 105313-2205 RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
538-105313-2205
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH SR 5Ckt 0.38UM Au Ntl RoHS: Compliant | 94 |
|
$1.0400 / $2.5300 | Buy Now |
DISTI #
MOL105313-2205
|
Heilind Electronics | NANO-FIT HDR RA SGL 5CKT 15AU WHT | Americas - 0 in Stock |
|
$1.0338 / $1.2697 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1879 Partner Stock |
|
$0.9280 / $1.2300 | Buy Now |
DISTI #
1053132205-MOL-0
|
TME | 105313-2205 Min Qty: 29 | 1879 |
|
$1.2323 / $1.4543 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2442 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1879 Partner Stock |
|
$0.9280 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-2205
Molex
Buy Now
Datasheet
|
Compare Parts:
105313-2205
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105313-2205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105313-2205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 105313-2205 vs 5569-05A4S-210 |
43160-6405 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-2205 vs 43160-6405 |
178498-4 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 105313-2205 vs 178498-4 |
71233-0308 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 105313-2205 vs 71233-0308 |
10136646-05214LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 105313-2205 vs 10136646-05214LF |
46007-4705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-2205 vs 46007-4705 |
42480-5223 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 105313-2205 vs 42480-5223 |
42480-5233 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 105313-2205 vs 42480-5233 |
0712310007 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-2205 vs 0712310007 |
CP3505P1V00-S-LF | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 105313-2205 vs CP3505P1V00-S-LF |