-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2708TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HSOP, /Embossed Tape | |
UPA2708GR-E1-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1855
|
Newark | Nanofit Hdr Ra Sgl 8Ckt 15Au Nat T&r |Molex 105313-2708 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $1.8700 | Buy Now |
DISTI #
1053132708
|
Avnet Americas | Connector Power Header 8 Position 2.5mm Solder Right Angle Through Hole 1 Port 8 Terminal Emboss T/R - Tape and Reel (Alt: 1053132708) Min Qty: 1200 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6758 | Buy Now |
DISTI #
538-105313-2708
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR RA SGL 8CKT 15AU NAT RoHS: Compliant | 0 |
|
$1.9000 / $1.9500 | Order Now |
DISTI #
MOL105313-2708
|
Heilind Electronics | NANOFIT HDR RA SGL 8CKT 15AU N | Americas - 0 in Stock |
|
$1.8870 / $2.0757 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-2708
Molex
Buy Now
|
Compare Parts:
105313-2708
Molex
|
Samacsys Manufacturer | Molex |