-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANO-FIT HDR RA SGL 2CKT 30AU BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15141-ND
|
DigiKey | CONN HEADER R/A 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
8492 In Stock |
|
$0.7321 / $1.5200 | Buy Now |
DISTI #
1053131302
|
Avnet Americas | MLX1053131302 - Bulk (Alt: 1053131302) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8111 / $0.9814 | Buy Now |
DISTI #
V99:2348_16138194
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2240 | Americas - 2687 |
|
$0.7048 / $0.9263 | Buy Now |
DISTI #
V36:1790_16138194
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2228 | Americas - 2031 |
|
$0.6662 / $0.9021 | Buy Now |
DISTI #
66730189
|
Verical | Conn Wire to Board HDR 2Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray Min Qty: 6 Package Multiple: 1 Date Code: 2240 | Americas - 2687 |
|
$0.9263 | Buy Now |
DISTI #
65150228
|
Verical | Conn Wire to Board HDR 2Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray Min Qty: 71 Package Multiple: 1 | Americas - 2134 |
|
$0.7800 / $0.8900 | Buy Now |
DISTI #
63426999
|
Verical | Conn Wire to Board HDR 2Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray Min Qty: 7 Package Multiple: 1 Date Code: 2228 | Americas - 2031 |
|
$0.9021 | Buy Now |
DISTI #
105313-1302
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 2Ckt 0.76UM Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Tray |
Americas - 9544 In Stock |
|
$0.7000 / $0.8700 | Buy Now |
DISTI #
1053131302
|
Avnet Americas | MLX1053131302 - Bulk (Alt: 1053131302) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8111 / $0.9814 | Buy Now |
DISTI #
1053131302
|
Avnet Americas | MLX1053131302 - Bulk (Alt: 1053131302) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8111 / $0.9814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053131302
Molex
Buy Now
Datasheet
|
Compare Parts:
1053131302
Molex
NANO-FIT HDR RA SGL 2CKT 30AU BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053131302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053131302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1053131302 vs 43160-7802 |
2000-303-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 1053131302 vs 2000-303-100 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053131302 vs 10131319-02111GPLF |
39-34-7023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1053131302 vs 39-34-7023 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1053131302 vs 46007-1402 |
2000-103-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 1053131302 vs 2000-103-100 |
39-54-0020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1053131302 vs 39-54-0020 |
2266S-02-PG | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 1053131302 vs 2266S-02-PG |
10127720-024GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1053131302 vs 10127720-024GLF |
46007-6402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1053131302 vs 46007-6402 |