-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15153-ND
|
DigiKey | CONN HEADER R/A 7POS 2.5MM Min Qty: 90 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4393 / $1.8658 | Buy Now |
DISTI #
1053132207
|
Avnet Americas | Nano-Fit Right Angle Header 2.5mm Pitch Single Row 7 Circuits 0.38µm Gold Plating Through Hole Natural Tray - Bulk (Alt: 1053132207) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3128 / $1.8367 | Buy Now |
DISTI #
105313-2207
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 7Ckt 0.38UM Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.2800 / $1.3600 | Buy Now |
DISTI #
MOL105313-2207
|
Interstate Connecting Components | NANO-FIT HDR RA SGL 7CKT 15AU WHT | 39 |
|
$1.2830 / $1.5755 | Buy Now |
DISTI #
1053132207
|
Avnet Abacus | Nano-Fit Right Angle Header 2.5mm Pitch Single Row 7 Circuits 0.38�m Gold Plating Through Hole Natural Tray (Alt: 1053132207) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053132207
|
Avnet Abacus | Nano-Fit Right Angle Header 2.5mm Pitch Single Row 7 Circuits 0.38�m Gold Plating Through Hole Natural Tray (Alt: 1053132207) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053132207
Molex
Buy Now
Datasheet
|
Compare Parts:
1053132207
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053132207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053132207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-7071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 1053132207 vs 39-30-7071 |
10136656-0721LF | Board Connector, 7 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053132207 vs 10136656-0721LF |
43160-4307 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 1053132207 vs 43160-4307 |
IPBT-107-H2-T-S | Rectangular Power Connector, 7 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 1053132207 vs IPBT-107-H2-T-S |
IPBT-107-H2-T-S-GP | Rectangular Power Connector, 7 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 1053132207 vs IPBT-107-H2-T-S-GP |
39-30-2076 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 1053132207 vs 39-30-2076 |
43160-4507 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 1053132207 vs 43160-4507 |
43160-0807 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 1053132207 vs 43160-0807 |
39-30-3071 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 1053132207 vs 39-30-3071 |
IPBT-107-H1-T-S-GP | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1053132207 vs IPBT-107-H1-T-S-GP |