-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4976
|
Newark | Connector, Header, 8Pos, 2Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Nano-Fit 105314 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 105314-1208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1353 |
|
$2.0800 / $2.9200 | Buy Now |
DISTI #
92Y4224
|
Newark | Connector, Header, 8Pos, 2Row, 2.5Mm, Connector Systems:Power, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Nano-Fit 105314 Series Rohs Compliant: Yes |Molex 105314-1208 Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
538-105314-1208
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH DR 8Ckt 0.38um Au Blk RoHS: Compliant | 4015 |
|
$1.3800 / $2.4900 | Buy Now |
DISTI #
70900315
|
RS | Nano-Fit Right Angle Header, Through Hole, 2.50mm, Dual Row, 8 Circuit, Gold Plating | Molex Incorporated 105314-1208 RoHS: Not Compliant Min Qty: 1872 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.0000 | RFQ |
DISTI #
MOL105314-1208
|
Heilind Electronics | NANO-FIT HDR RA DLR 8CKT 15AU BLK | Americas - 9 in Stock |
|
$1.3036 / $1.5773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.5300 | Buy Now |
DISTI #
105314-1208
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 8Ckt 0.38um Au Blk pbFree: Pb-Free Min Qty: 156 Package Multiple: 156 Container: Tray |
Americas - 3276 In Stock |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
MOL105314-1208
|
Interstate Connecting Components | NANO-FIT HDR RA DLR 8CKT 15AU BLK | 3 |
|
$1.3036 / $1.5773 | Buy Now |
DISTI #
3107396
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 2ROW, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 1353 |
|
$1.4987 / $2.6282 | Buy Now |
DISTI #
3107396
|
Farnell | CONNECTOR, HEADER, 8POS, 2ROW, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 1353 |
|
$1.5422 / $2.8211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-1208
Molex
Buy Now
Datasheet
|
Compare Parts:
105314-1208
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105314-1208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105314-1208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 105314-1208 vs 10136656-0811LF |
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105314-1208 vs 10136656-0821LF |
10136656-0812LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 105314-1208 vs 10136656-0812LF |
10136656-0832LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105314-1208 vs 10136656-0832LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 105314-1208 vs 10136656-0821LF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105314-1208 vs 10136656-0822LF |
10136656-0811LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105314-1208 vs 10136656-0811LF |
39-30-6082 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 105314-1208 vs 39-30-6082 |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105314-1208 vs 10136656-0831LF |
10127720-081GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 105314-1208 vs 10127720-081GLF |