-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2661
|
Newark | Nanofit Hdr Ra Dlr 14Ckt 30Au Blk |Molex 105314-1314 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
1053141314
|
Avnet Americas | NANOFIT HDR RA DLR 14CKT 30AU BLK - Bulk (Alt: 1053141314) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5394 / $3.3838 | Buy Now |
DISTI #
538-105314-1314
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH DR 14Ckt 0.76um Au Blk RoHS: Compliant | 317 |
|
$2.7800 / $4.8900 | Buy Now |
DISTI #
MOL105314-1314
|
Heilind Electronics | NANO-FIT HDR RA DLR 14CKT 30AU BLK | Americas - 23 in Stock |
|
$2.5999 / $2.9025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $2.6200 | Buy Now |
DISTI #
105314-1314
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 14Ckt 0.76um Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 935 In Stock |
|
$2.6800 / $3.1700 | Buy Now |
DISTI #
1053141314
|
Avnet Americas | NANOFIT HDR RA DLR 14CKT 30AU BLK - Bulk (Alt: 1053141314) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5394 / $3.3838 | Buy Now |
DISTI #
MOL105314-1314
|
Interstate Connecting Components | NANO-FIT HDR RA DLR 14CKT 30AU BLK | 7 |
|
$2.5999 / $2.9025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-1314
Molex
Buy Now
Datasheet
|
Compare Parts:
105314-1314
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105314-1314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105314-1314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-107-01-L-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 105314-1314 vs IPT1-107-01-L-D |
MMIP14W9M42N83A2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 105314-1314 vs MMIP14W9M42N83A2 |
IPT1-107-04-L-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 105314-1314 vs IPT1-107-04-L-D |
39-54-0142 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 105314-1314 vs 39-54-0142 |
IPL1-107-01-S-D-K | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 105314-1314 vs IPL1-107-01-S-D-K |
1-794666-4 | 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 105314-1314 vs 1-794666-4 |
39-34-0149 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 105314-1314 vs 39-34-0149 |
MMIP14W9M9300A1 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 105314-1314 vs MMIP14W9M9300A1 |
A-42440-1413 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105314-1314 vs A-42440-1413 |
10131318-1421100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 105314-1314 vs 10131318-1421100LF |