-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7713
|
Newark | Nanofit Hdr Ra Dlr 4Ckt 30Au Nat |Molex 105314-2304 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
1053142304
|
Avnet Americas | NANOFIT HDR RA DLR 4CKT 30AU NAT - Bulk (Alt: 1053142304) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2336 / $1.4928 | Buy Now |
DISTI #
538-105314-2304
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH DR 4Ckt 0.76um Au Ntl RoHS: Compliant | 508 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
MOL105314-2304
|
Heilind Electronics | NANO-FIT HDR RA DLR 4CKT 30AU WHT | Americas - 339 in Stock |
|
$1.1338 / $1.2660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
105314-2304
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 4Ckt 0.76um Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 1786 In Stock |
|
$1.0300 / $1.3300 | Buy Now |
DISTI #
1053142304
|
Avnet Americas | NANOFIT HDR RA DLR 4CKT 30AU NAT - Bulk (Alt: 1053142304) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2336 / $1.4928 | Buy Now |
DISTI #
MOL105314-2304
|
Interstate Connecting Components | NANO-FIT HDR RA DLR 4CKT 30AU WHT | 113 |
|
$1.1338 / $1.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-2304
Molex
Buy Now
Datasheet
|
Compare Parts:
105314-2304
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105314-2304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105314-2304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 105314-2304 vs 39-30-6049 |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 105314-2304 vs 10136656-0421LF |
10066619-001LF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 105314-2304 vs 10066619-001LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 105314-2304 vs 35150-0412 |
3618-304 | Rectangular Power Connector, 4 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 105314-2304 vs 3618-304 |
10136646-04412LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 105314-2304 vs 10136646-04412LF |
10136646-04112LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 105314-2304 vs 10136646-04112LF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 105314-2304 vs TMM-106-06-T-S-004 |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 105314-2304 vs 10136646-04214LF |
361804 | Rectangular Power Connector, 4 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 105314-2304 vs 361804 |