-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7719
|
Newark | Nanofit Hdr Ra Dlr 16Ckt 30Au Nat |Molex 105314-2316 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
1053142316
|
Avnet Americas | NANOFIT HDR RA DLR 16CKT 30AU NAT - Bulk (Alt: 1053142316) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1805 / $4.2381 | Buy Now |
DISTI #
538-105314-2316
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH DR 16Ckt 0.76um Au Ntl RoHS: Compliant | 809 |
|
$3.5600 / $6.1300 | Buy Now |
DISTI #
MOL105314-2316
|
Heilind Electronics | NANO-FIT HDR RA DLR 16CKT 30AU WHT | Americas - 165 in Stock |
|
$3.2563 / $3.6354 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $3.2800 | Buy Now |
DISTI #
105314-2316
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 16Ckt 0.76um Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1057 In Stock |
|
$3.0100 / $3.8100 | Buy Now |
DISTI #
1053142316
|
Avnet Americas | NANOFIT HDR RA DLR 16CKT 30AU NAT - Bulk (Alt: 1053142316) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1805 / $4.2381 | Buy Now |
DISTI #
MOL105314-2316
|
Interstate Connecting Components | NANO-FIT HDR RA DLR 16CKT 30AU WHT | 55 |
|
$3.2563 / $3.6354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-2316
Molex
Buy Now
Datasheet
|
Compare Parts:
105314-2316
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105314-2316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105314-2316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2068321601 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 105314-2316 vs 2068321601 |
10127720-161LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 105314-2316 vs 10127720-161LF |
96826 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Wurth Elektronik | 105314-2316 vs 96826 |
367616 | Rectangular Power Connector, 16 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 105314-2316 vs 367616 |
10127720-161LF | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 105314-2316 vs 10127720-161LF |
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 105314-2316 vs 10131319-1621100LF |
10131319-1621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 105314-2316 vs 10131319-1621100LF |
50-36-1828 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 105314-2316 vs 50-36-1828 |